MFR Recommended
Similar
Similar
Similar
Similar

TLC2272AMDRG4 | |
|---|---|
DigiKey Part Number | 296-48977-2-ND - Tape & Reel (TR) 296-48977-1-ND - Cut Tape (CT) 296-48977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AMDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AMDRG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2272AMDR | Texas Instruments | 2.233 | 296-TLC2272AMDRCT-ND | 3,40000 € | MFR Recommended |
| LMC6082AIM/NOPB | Texas Instruments | 2.125 | LMC6082AIM/NOPB-ND | 4,72000 € | Similar |
| LMC6082AIMX/NOPB | Texas Instruments | 2.893 | 296-35440-1-ND | 4,74000 € | Similar |
| LMC6082IM/NOPB | Texas Instruments | 517 | LMC6082IM/NOPB-ND | 4,43000 € | Similar |
| LMC6082IMX/NOPB | Texas Instruments | 1.896 | LMC6082IMX/NOPBCT-ND | 4,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26021 € | 3.150,53 € |
| 5.000 | 1,23507 € | 6.175,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,63600 € | 40,90 € |
| 100 | 1,46900 € | 146,90 € |
| 250 | 1,38940 € | 347,35 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



