
TLC2272AMDREP | |
|---|---|
DigiKey Part Number | 296-22409-2-ND - Tape & Reel (TR) 296-22409-1-ND - Cut Tape (CT) 296-22409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AMDREP |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AMDREP Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.25 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,13800 € | 51,38 € |
| 25 | 4,76040 € | 119,01 € |
| 100 | 4,34580 € | 434,58 € |
| 250 | 4,23136 € | 1.057,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,82739 € | 9.568,48 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |


