
TLC2272AIP | |
|---|---|
DigiKey Part Number | 296-7112-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272AIP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AIP Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 3.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78700 € | 27,87 € |
| 50 | 2,42920 € | 121,46 € |
| 100 | 2,31840 € | 231,84 € |
| 250 | 2,20128 € | 550,32 € |
| 500 | 2,13072 € | 1.065,36 € |
| 1.000 | 2,07264 € | 2.072,64 € |
| 2.500 | 2,01134 € | 5.028,35 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

