TLC2272ACDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.141
Unit Price: 2,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.125
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.893
Unit Price: 4,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 517
Unit Price: 4,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.896
Unit Price: 4,34000 €
Datasheet

Similar


onsemi
In Stock: 50.588
Unit Price: 0,39000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272ACDRG4

DigiKey Part Number
TLC2272ACDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2272ACDRG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2272ACDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.4mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2272ACDRTexas Instruments8.141296-1303-1-ND2,54000 €MFR Recommended
LMC6082AIM/NOPBTexas Instruments2.125LMC6082AIM/NOPB-ND4,72000 €Similar
LMC6082AIMX/NOPBTexas Instruments2.893296-35440-1-ND4,74000 €Similar
LMC6082IM/NOPBTexas Instruments517LMC6082IM/NOPB-ND4,43000 €Similar
LMC6082IMX/NOPBTexas Instruments1.896LMC6082IMX/NOPBCT-ND4,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes