CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2262IP

DigiKey Part Number
296-7098-5-ND
Manufacturer
Manufacturer Product Number
TLC2262IP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2262IP Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
425µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.55V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
730 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,17300 €21,73 €
501,88420 €94,21 €
1001,79470 €179,47 €
2501,70008 €425,02 €
5001,64304 €821,52 €
1.0001,59610 €1.596,10 €
2.5001,54654 €3.866,35 €
5.0001,51668 €7.583,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €

Other Suppliers on DigiKey

51.610In Stock
Ships from Rochester Electronics, LLC