
TLC2262CDR | |
|---|---|
DigiKey Part Number | 296-1302-2-ND - Tape & Reel (TR) 296-1302-1-ND - Cut Tape (CT) 296-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2262CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262CDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 425µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6022IM/NOPB | Texas Instruments | 30 | LMC6022IM/NOPB-ND | 2,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,36440 € | 34,11 € |
| 100 | 1,22110 € | 122,11 € |
| 250 | 1,15256 € | 288,14 € |
| 500 | 1,11938 € | 559,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04142 € | 2.603,55 € |
| 5.000 | 1,01980 € | 5.099,00 € |
| 7.500 | 1,00897 € | 7.567,27 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

