
TLC2262AMJGB | |
|---|---|
DigiKey Part Number | 2156-TLC2262AMJGB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2262AMJGB |
Description | IC CMOS 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262AMJGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 34,40625 € | 275,25 € |
| Unit Price without VAT: | 34,40625 € |
|---|---|
| Unit Price with VAT: | 40,94344 € |

