
TLC2262AIPWR | |
|---|---|
DigiKey Part Number | 296-41668-2-ND - Tape & Reel (TR) 296-41668-1-ND - Cut Tape (CT) 296-41668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2262AIPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02280 € | 2.045,60 € |
| 4.000 | 1,00024 € | 4.000,96 € |
| 6.000 | 0,98894 € | 5.933,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,29280 € | 32,32 € |
| 100 | 1,15640 € | 115,64 € |
| 250 | 1,09124 € | 272,81 € |
| 500 | 1,05196 € | 525,98 € |
| 1.000 | 1,01962 € | 1.019,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33200 € | 33,30 € |
| 100 | 1,19110 € | 119,11 € |
| 250 | 1,12396 € | 280,99 € |
| 500 | 1,09024 € | 545,12 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |










