MFR Recommended
Similar
Similar

TLC2262AIDG4 | |
|---|---|
DigiKey Part Number | TLC2262AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC2262AIDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262AIDG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 425µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2262AID | Texas Instruments | 3.272 | 296-7092-5-ND | 2,51000 € | MFR Recommended |
| LMC6022IM/NOPB | Texas Instruments | 30 | LMC6022IM/NOPB-ND | 2,53000 € | Similar |
| LMC6022IMX/NOPB | Texas Instruments | 0 | 296-35433-1-ND | 1,24808 € | Similar |


