
TLC2202MJGB | |
|---|---|
DigiKey Part Number | 2156-TLC2202MJGB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202MJGB |
Description | IC CMOS 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2202MJGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 8539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,06500 € | 258,39 € |
| Unit Price without VAT: | 43,06500 € |
|---|---|
| Unit Price with VAT: | 51,24735 € |

