Similar
Similar

TLC2202IPG4 | |
|---|---|
DigiKey Part Number | TLC2202IPG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202IPG4 |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2202IPG4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC662AIN/NOPB | Texas Instruments | 1.701 | LMC662AIN/NOPB-ND | 3,02000 € | Similar |
| LMC662CN/NOPB | Texas Instruments | 2.170 | LMC662CN/NOPB-ND | 2,82000 € | Similar |
| TLC2202IP | Rochester Electronics, LLC | 2.295 | 2156-TLC2202IP-ND | 10,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,35200 € | 435,20 € |
| Unit Price without VAT: | 4,35200 € |
|---|---|
| Unit Price with VAT: | 5,17888 € |


