
TLC2202IDG4 | |
|---|---|
DigiKey Part Number | TLC2202IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202IDG4 |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2202IDG4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2202ID | Rochester Electronics, LLC | 10.677 | 2156-TLC2202ID-ND | 4,90885 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,94280 € | 394,28 € |
| Unit Price without VAT: | 3,94280 € |
|---|---|
| Unit Price with VAT: | 4,69193 € |


