CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2202CPSR

DigiKey Part Number
TLC2202CPSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC2202CPSR
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC2202CPSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
2 mV
Current - Supply
5.6mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,85352 €7.707,04 €
Manufacturers Standard Package
Unit Price without VAT:3,85352 €
Unit Price with VAT:4,58569 €