
TLC2202CDR | |
|---|---|
DigiKey Part Number | TLC2202CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2202CDR |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2202CDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.6mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,24693 € | 13.117,32 € |
| Unit Price without VAT: | 5,24693 € |
|---|---|
| Unit Price with VAT: | 6,24385 € |

