CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2202CD

DigiKey Part Number
296-1807-5-ND
Manufacturer
Manufacturer Product Number
TLC2202CD
Description
IC CMOS 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2202CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
2 mV
Current - Supply
5.6mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,43000 €8,43 €
106,56800 €65,68 €
505,82420 €291,21 €
1005,59390 €559,39 €
2505,35068 €1.337,67 €
5005,20414 €2.602,07 €
1.0005,08353 €5.083,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,03170 €

Other Suppliers on DigiKey

17.803In Stock
Ships from Rochester Electronics, LLC