
TLC2202BCP | |
|---|---|
DigiKey Part Number | 2156-TLC2202BCP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202BCP |
Description | IC OPAMP GP R-R 1.9MHZ DUAL 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,33260 € | 256,61 € |
| Unit Price without VAT: | 3,33260 € |
|---|---|
| Unit Price with VAT: | 3,96579 € |

