CMOS Amplifier 2 Circuit Rail-to-Rail 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2202AMJGB

DigiKey Part Number
2156-TLC2202AMJGB-ND
Manufacturer
Manufacturer Product Number
TLC2202AMJGB
Description
IC CMOS 2 CIRCUIT 8CDIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2202AMJGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
80 µV
Current - Supply
1.8mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
548,85200 €244,26 €
Unit Price without VAT:48,85200 €
Unit Price with VAT:58,13388 €