Similar

TLC1550IFNR | |
|---|---|
DigiKey Part Number | TLC1550IFNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC1550IFNR |
Description | IC ADC 10BIT 28-PLCC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TLC1550IFNR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 164k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC1550IDWR | Texas Instruments | 8.837 | TLC1550IDWR-ND | 20,34692 € | Similar |


