
TLC1549CDR | |
|---|---|
DigiKey Part Number | 296-41667-2-ND - Tape & Reel (TR) 296-41667-1-ND - Cut Tape (CT) 296-41667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC1549CDR |
Description | IC ADC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1549CDR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 9,58300 € | 95,83 € |
| 25 | 8,94120 € | 223,53 € |
| 100 | 8,23610 € | 823,61 € |
| 250 | 7,89996 € | 1.974,99 € |
| 500 | 7,69738 € | 3.848,69 € |
| 1.000 | 7,53066 € | 7.530,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,14048 € | 17.851,20 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

