TLC1543IDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.770
Unit Price: 4,67309 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 30.900
Unit Price: 9,72481 €
Datasheet
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1543IDBRG4

DigiKey Part Number
TLC1543IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC1543IDBRG4
Description
IC ADC 10BIT 20-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC1543IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
38k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes