MFR Recommended
MFR Recommended
Parametric Equivalent

TLC1543CDWG4 | |
|---|---|
DigiKey Part Number | TLC1543CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC1543CDWG4 |
Description | IC ADC 10BIT 20-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1543CDWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 20-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7956SDBTR | Texas Instruments | 15.770 | ADS7956SDBTR-ND | 4,61491 € | MFR Recommended |
| TLC1543CDW | Texas Instruments | 0 | 296-1804-5-ND | 10,79274 € | MFR Recommended |
| TLC1542CDW | Rochester Electronics, LLC | 712 | 2156-TLC1542CDW-ND | 21,47000 € | Parametric Equivalent |



