MFR Recommended
Parametric Equivalent
Parametric Equivalent

TLC1542IDWR | |
|---|---|
DigiKey Part Number | 296-42076-2-ND - Tape & Reel (TR) 296-42076-1-ND - Cut Tape (CT) 296-42076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC1542IDWR |
Description | IC ADC 10BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1542IDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 20-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7956SDBTR | Texas Instruments | 15.770 | ADS7956SDBTR-ND | 4,61491 € | MFR Recommended |
| TLC1543IDWR | Texas Instruments | 0 | 296-50537-1-ND | 8,99439 € | Parametric Equivalent |
| TLC1543IDWRG4 | Texas Instruments | 0 | TLC1543IDWRG4-ND | 2,99912 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,32929 € | 26.658,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |



