Similar

TLC1541IFN | |
|---|---|
DigiKey Part Number | 296-2876-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1541IFN |
Description | IC ADC 10BIT 20-PLCC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLC1541IFN Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 32k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 20-LCC (J-Lead) |
Data Interface SPI | Supplier Device Package 20-PLCC (9x9) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7956SRHBT | Texas Instruments | 6.572 | 296-25848-1-ND | 8,06000 € | Similar |


