
TLC1079CNSR | |
|---|---|
DigiKey Part Number | TLC1079CNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC1079CNSR |
Description | IC CMOS 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC1079CNSR Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 29µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.032V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7004M# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7004M#-ND | 1,00480 € | Similar |


