TLC1079CNS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.957
Unit Price: 8,50700 €
Datasheet
CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1079CNS

DigiKey Part Number
TLC1079CNS-ND
Manufacturer
Manufacturer Product Number
TLC1079CNS
Description
IC CMOS 4 CIRCUIT 14SO
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC1079CNS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
180 µV
Mfr
Current - Supply
29µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.032V/µs
Package / Case
14-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
14-SO
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC1079CDRochester Electronics, LLC7.9572156-TLC1079CD-ND8,50700 €Similar
Obsolete
Marketplace Stock: 12.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.800In Stock
Ships from Rochester Electronics, LLC