CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1078MDG4

DigiKey Part Number
2156-TLC1078MDG4-ND
Manufacturer
Manufacturer Product Number
TLC1078MDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC1078MDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
180 µV
Mfr
Current - Supply
29µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Bulk
Voltage - Supply Span (Min)
4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.032V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
813,14469 €254,72 €
Unit Price without VAT:3,14469 €
Unit Price with VAT:3,74218 €