
TLC1078CPE4 | |
|---|---|
DigiKey Part Number | 2156-TLC1078CPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLC1078CPE4 |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC1078CPE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.032V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 29µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,37700 € | 255,08 € |
| Unit Price without VAT: | 6,37700 € |
|---|---|
| Unit Price with VAT: | 7,58863 € |

