Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC084AIPWPR

DigiKey Part Number
296-31954-2-ND - Tape & Reel (TR)
296-31954-1-ND - Cut Tape (CT)
296-31954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC084AIPWPR
Description
IC OPAMP GP 4 CIRCUIT 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC084AIPWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,12500 €21,25 €
251,94800 €48,70 €
1001,75420 €175,42 €
2501,66180 €415,45 €
5001,60608 €803,04 €
1.0001,56022 €1.560,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,52247 €3.044,94 €
4.0001,49140 €5.965,60 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €

Other Suppliers on DigiKey

8.117In Stock
Ships from Rochester Electronics, LLC