MFR Recommended
Parametric Equivalent

TLC0838IPWR | |
|---|---|
DigiKey Part Number | TLC0838IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC0838IPWR |
Description | IC ADC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0838IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 7, 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7952SBRHBR | Texas Instruments | 60 | ADS7952SBRHBR-ND | 5,53283 € | MFR Recommended |
| TLC0838IPWRG4 | Texas Instruments | 0 | TLC0838IPWRG4-ND | 2,39214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,30340 € | 12.606,80 € |
| Unit Price without VAT: | 6,30340 € |
|---|---|
| Unit Price with VAT: | 7,50105 € |



