
TLC0838ING4 | |
|---|---|
DigiKey Part Number | TLC0838ING4-ND |
Manufacturer | |
Manufacturer Product Number | TLC0838ING4 |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0838ING4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 7, 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC0838IN | Texas Instruments | 0 | 296-2868-5-ND | 7,24836 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,00608 € | 360,73 € |
| Unit Price without VAT: | 3,00608 € |
|---|---|
| Unit Price with VAT: | 3,57724 € |


