TLC0838IDWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 60
Unit Price: 5,62261 €
Datasheet
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0838IDWR

DigiKey Part Number
TLC0838IDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC0838IDWR
Description
IC ADC 8BIT SAR 20SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC0838IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
4, 7, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types