
TLC1549CDR | |
---|---|
DigiKey Part Number | 296-41667-2-ND - Tape & Reel (TR) 296-41667-1-ND - Cut Tape (CT) 296-41667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC1549CDR |
Description | IC ADC 10BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1549CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 38k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,91000 € | 11,91 € |
10 | 9,39000 € | 93,90 € |
25 | 8,76160 € | 219,04 € |
100 | 8,07050 € | 807,05 € |
250 | 7,74112 € | 1.935,28 € |
500 | 7,54266 € | 3.771,33 € |
1.000 | 7,37931 € | 7.379,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 6,78305 € | 16.957,62 € |
Unit Price without VAT: | 11,91000 € |
---|---|
Unit Price with VAT: | 14,17290 € |