MFR Recommended

TLC0838CDWG4 | |
|---|---|
DigiKey Part Number | TLC0838CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC0838CDWG4 |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0838CDWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4, 7, 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7959SDBTR | Texas Instruments | 68.226 | ADS7959SDBTR-ND | 2,20974 € | MFR Recommended |


