8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0834CN

DigiKey Part Number
296-2862-5-ND
Manufacturer
Manufacturer Product Number
TLC0834CN
Description
IC ADC 8BIT 14-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC0834CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
2, 3, 4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,38000 €12,38 €
109,76100 €97,61 €
259,10840 €227,71 €
1008,39060 €839,06 €
2508,04852 €2.012,13 €
5007,84238 €3.921,19 €
1.0007,67270 €7.672,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,38000 €
Unit Price with VAT:14,73220 €

Other Suppliers on DigiKey

19.314In Stock
Ships from Rochester Electronics, LLC