
TLC0831IP | |
|---|---|
DigiKey Part Number | 296-2856-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0831IP |
Description | IC ADC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0831IP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 31k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 10 | 9,19700 € | 91,97 € |
| 50 | 8,20220 € | 410,11 € |
| 100 | 7,89440 € | 789,44 € |
| 250 | 7,56944 € | 1.892,36 € |
| 500 | 7,37360 € | 3.686,80 € |
| 1.000 | 7,21239 € | 7.212,39 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

