
TLC0820AIDWR | |
|---|---|
DigiKey Part Number | 296-TLC0820AIDWRTR-ND - Tape & Reel (TR) 296-TLC0820AIDWRCT-ND - Cut Tape (CT) 296-TLC0820AIDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC0820AIDWR |
Description | IC ADC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820AIDWR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Sampling Rate (Per Second) 392k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 9,58300 € | 95,83 € |
| 25 | 8,94080 € | 223,52 € |
| 100 | 8,23490 € | 823,49 € |
| 250 | 8,22232 € | 2.055,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,39130 € | 14.782,60 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

