8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0820AIDWR

DigiKey Part Number
296-TLC0820AIDWRTR-ND - Tape & Reel (TR)
296-TLC0820AIDWRCT-ND - Cut Tape (CT)
296-TLC0820AIDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC0820AIDWR
Description
IC ADC 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC0820AIDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
Flash
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
4.5V ~ 8V
Number of Bits
8
Voltage - Supply, Digital
4.5V ~ 8V
Sampling Rate (Per Second)
392k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
20-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,16000 €12,16 €
109,58300 €95,83 €
258,94080 €223,52 €
1008,23490 €823,49 €
2508,22232 €2.055,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,39130 €14.782,60 €
Manufacturers Standard Package
Unit Price without VAT:12,16000 €
Unit Price with VAT:14,47040 €