MFR Recommended

TLC0820ACFN | |
|---|---|
DigiKey Part Number | 296-2848-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820ACFN |
Description | IC ADC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820ACFN Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Sampling Rate (Per Second) 392k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 20-PLCC (9x9) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7882IPFBR | Texas Instruments | 47.353 | 296-24060-1-ND | 10,31000 € | MFR Recommended |


