
TLC074CPWP | |
|---|---|
DigiKey Part Number | TLC074CPWP-ND |
Manufacturer | |
Manufacturer Product Number | TLC074CPWP |
Description | IC CMOS 4 CIRCUIT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC074CPWP Models |
Category | Current - Supply 2.1mA (x4 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 20-HTSSOP |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 1,90248 € | 799,04 € |
| Unit Price without VAT: | 1,90248 € |
|---|---|
| Unit Price with VAT: | 2,26395 € |


