CMOS Amplifier 2 Circuit 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC073IDGQR

DigiKey Part Number
296-7237-2-ND - Tape & Reel (TR)
296-7237-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLC073IDGQR
Description
IC CMOS 2 CIRCUIT 10HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC073IDGQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
57 mA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Max)
16 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
19V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Current - Input Bias
1.5 pA
Supplier Device Package
10-HVSSOP
Voltage - Input Offset
390 µV
Base Product Number
Current - Supply
2.1mA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8039SRZ-EPR7Analog Devices Inc.610AD8039SRZ-EPR7CT-ND7,36000 €Similar
LT1396CMS8#PBFAnalog Devices Inc.133LT1396CMS8#PBF-ND5,62000 €Similar
LT1723CMS8#PBFAnalog Devices Inc.1.805LT1723CMS8#PBF-ND3,91000 €Similar
LT1723CS8#PBFAnalog Devices Inc.112161-LT1723CS8#PBF-ND4,03000 €Similar
LT1723IS8#PBFAnalog Devices Inc.152LT1723IS8#PBF-ND4,70000 €Similar
In-Stock: 27.340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,84800 €18,48 €
251,69080 €42,27 €
1001,51840 €151,84 €
2501,43620 €359,05 €
5001,38664 €693,32 €
1.0001,34583 €1.345,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,41695 €3.542,38 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €