
TLC073IDGQR | |
|---|---|
DigiKey Part Number | 296-7237-2-ND - Tape & Reel (TR) 296-7237-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLC073IDGQR |
Description | IC CMOS 2 CIRCUIT 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC073IDGQR Models |
Category | Current - Output / Channel 57 mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 19V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1.5 pA | Supplier Device Package 10-HVSSOP |
Voltage - Input Offset 390 µV | Base Product Number |
Current - Supply 2.1mA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8039SRZ-EPR7 | Analog Devices Inc. | 610 | AD8039SRZ-EPR7CT-ND | 7,36000 € | Similar |
| LT1396CMS8#PBF | Analog Devices Inc. | 133 | LT1396CMS8#PBF-ND | 5,62000 € | Similar |
| LT1723CMS8#PBF | Analog Devices Inc. | 1.805 | LT1723CMS8#PBF-ND | 3,91000 € | Similar |
| LT1723CS8#PBF | Analog Devices Inc. | 112 | 161-LT1723CS8#PBF-ND | 4,03000 € | Similar |
| LT1723IS8#PBF | Analog Devices Inc. | 152 | LT1723IS8#PBF-ND | 4,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,84800 € | 18,48 € |
| 25 | 1,69080 € | 42,27 € |
| 100 | 1,51840 € | 151,84 € |
| 250 | 1,43620 € | 359,05 € |
| 500 | 1,38664 € | 693,32 € |
| 1.000 | 1,34583 € | 1.345,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41695 € | 3.542,38 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

