
TLC073CNG4 | |
|---|---|
DigiKey Part Number | TLC073CNG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC073CNG4 |
Description | IC CMOS 2 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC073CNG4 Models |
Category | Current - Supply 2.1mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 19V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC073IN | Rochester Electronics, LLC | 20.225 | 2156-TLC073IN-ND | 2,40729 € | Direct |


