Similar

TLC073AIDR | |
|---|---|
DigiKey Part Number | TLC073AIDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC073AIDR |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC073AIDR Models |
Category | Current - Supply 2.1mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.5 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8273ARZ-RL | Analog Devices Inc. | 0 | AD8273ARZ-RLTR-ND | 2,58128 € | Similar |


