


TPIC6259DW | |
|---|---|
DigiKey Part Number | 296-9000-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6259DW |
Description | IC D-TYPE ADDR 1:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6259DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,70800 € | 67,70 € |
| 100 | 2,45170 € | 245,17 € |
| 250 | 2,32940 € | 582,35 € |
| 500 | 2,25566 € | 1.127,83 € |
| 1.000 | 2,19499 € | 2.194,99 € |
| 2.500 | 2,13092 € | 5.327,30 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

