
TLC04CD | |
|---|---|
DigiKey Part Number | 296-25177-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC04CD |
Description | IC FILTER 30KHZ BUTTER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC04CD Models |
Category | Filter Order 4th |
Manufacturer Texas Instruments | Voltage - Supply ±2.25V ~ 6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-SOIC |
Frequency - Cutoff or Center 30kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,07200 € | 50,72 € |
| 75 | 4,36293 € | 327,22 € |
| 150 | 4,19820 € | 629,73 € |
| 300 | 4,06260 € | 1.218,78 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

