
TLA2518IRTET | |
|---|---|
DigiKey Part Number | 296-TLA2518IRTETTR-ND - Tape & Reel (TR) 296-TLA2518IRTETCT-ND - Cut Tape (CT) 296-TLA2518IRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2518IRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2518IRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Features Internal Oscillator |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Pseudo-Differential | Package / Case 16-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (3x3) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23300 € | 32,33 € |
| 25 | 2,97920 € | 74,48 € |
| 100 | 2,70020 € | 270,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56724 € | 641,81 € |
| 500 | 2,48712 € | 1.243,56 € |
| 750 | 2,44697 € | 1.835,23 € |
| 1.250 | 2,40250 € | 3.003,12 € |
| 1.750 | 2,37650 € | 4.158,88 € |
| 2.500 | 2,35151 € | 5.878,78 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |


