TL852CNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 7.481
Unit Price: 8,37000 €
Datasheet
RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL852CNG4

DigiKey Part Number
TL852CNG4-ND
Manufacturer
Manufacturer Product Number
TL852CNG4
Description
IC SONAR RANGING RECEIVER 16-DIP
Customer Reference
Detailed Description
RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL852CNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Sonar Ranging Receiver
Frequency
20kHz ~ 90kHz
RF Type
Sonar Control
Secondary Attributes
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1004,87230 €487,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,87230 €
Unit Price with VAT:5,79804 €