
TL852CN | |
|---|---|
DigiKey Part Number | 296-19330-5-ND |
Manufacturer | |
Manufacturer Product Number | TL852CN |
Description | IC SONAR RANGING RECEIVER 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Receiver Sonar Control 20kHz ~ 90kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL852CN Models |
Category | RF Type Sonar Control |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case 16-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 16-PDIP |
Function Sonar Ranging Receiver | Base Product Number |
Frequency 20kHz ~ 90kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,98700 € | 79,87 € |
| 25 | 7,56640 € | 189,16 € |
| 100 | 6,98970 € | 698,97 € |
| 250 | 6,64440 € | 1.661,10 € |
| 500 | 6,40076 € | 3.200,38 € |
| 1.000 | 6,17129 € | 6.171,29 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

