TL851CDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.865
Unit Price: 6,89000 €
Datasheet
RF IC Sonar Ranging Control Sonar Control 20kHz ~ 90kHz Synchronous 4-Bit Gain Control 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL851CDRG4

DigiKey Part Number
TL851CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL851CDRG4
Description
IC SONAR RANGING CONTROL 16-SOIC
Customer Reference
Detailed Description
RF IC Sonar Ranging Control Sonar Control 20kHz ~ 90kHz Synchronous 4-Bit Gain Control 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL851CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Sonar Ranging Control
Frequency
20kHz ~ 90kHz
RF Type
Sonar Control
Secondary Attributes
Synchronous 4-Bit Gain Control
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,06534 €7.663,35 €
Manufacturers Standard Package
Unit Price without VAT:3,06534 €
Unit Price with VAT:3,64775 €