TL783CKTTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.248
Unit Price: 2,60000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL783CKTTR

DigiKey Part Number
296-20778-1-ND - Cut Tape (CT)
296-20778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL783CKTTR
Description
IC REG LIN POS ADJ 700MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
TL783CKTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
125V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
76dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.